Print Page
214762-1123
Cable Assembly, Crimp Pin to Crimp Pin, 8.9 ", 225 mm, Micro-Fit 3.0 OTS 214762 Series, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214762-1123Copy
Manufacturer Standard Lead Time20 weeks
Order Code3526350
Product RangeMicro-Fit 3.0 OTS 214762 Series
Also Known As2147621123, 214762-1123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$39.310 |
| 10+ | NT$32.330 |
| 100+ | NT$30.230 |
| 250+ | NT$29.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$39.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214762-1123Copy
Manufacturer Standard Lead Time20 weeks
Order Code3526350
Product RangeMicro-Fit 3.0 OTS 214762 Series
Also Known As2147621123, 214762-1123
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMicro-Fit 3.0 OTS 214762 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
225mm
Jacket Colour
Black
Cable Length - Imperial
8.9"
Product Range
Micro-Fit 3.0 OTS 214762 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
