Print Page
217796-1031
Cable Assembly, KK 254 Receptacle to KK 254 Receptacle, 3 Ways, 2.54 mm, 1 Row, 150 mm, 5.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217796-1031Copy
Order Code4261992
Product RangeKK 254 OTS 217796 Series
Also Known As2177961031, 217796-1031
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$123.840 |
| 5+ | NT$106.710 |
| 25+ | NT$87.390 |
| 50+ | NT$78.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$123.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217796-1031Copy
Order Code4261992
Product RangeKK 254 OTS 217796 Series
Also Known As2177961031, 217796-1031
Technical Datasheet
Connector to ConnectorKK 254 Receptacle to KK 254 Receptacle
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeKK 254 OTS 217796 Series
Technical Specifications
Connector to Connector
KK 254 Receptacle to KK 254 Receptacle
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Connector Pitch
2.54mm
Cable Length - Metric
150mm
Product Range
KK 254 OTS 217796 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
