Print Page
217796-1051
Cable Assembly, KK 254 Receptacle to KK 254 Receptacle, 5 Ways, 2.54 mm, 1 Row, 150 mm, 5.9 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217796-1051Copy
Order Code4261995
Product RangeKK 254 OTS 217796 Series
Also Known As2177961051, 217796-1051
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$179.170 |
| 5+ | NT$153.260 |
| 10+ | NT$139.210 |
| 25+ | NT$125.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$179.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217796-1051Copy
Order Code4261995
Product RangeKK 254 OTS 217796 Series
Also Known As2177961051, 217796-1051
Technical Datasheet
Connector to ConnectorKK 254 Receptacle to KK 254 Receptacle
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeKK 254 OTS 217796 Series
Jacket ColourNatural
Technical Specifications
Connector to Connector
KK 254 Receptacle to KK 254 Receptacle
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Jacket Colour
Natural
Connector Pitch
2.54mm
Cable Length - Metric
150mm
Product Range
KK 254 OTS 217796 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
