Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217797-1022Copy
Order Code4261996
Product RangeKK 254 OTS 217797 Series
Also Known As2177971022, 217797-1022
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$93.100 |
| 5+ | NT$80.360 |
| 25+ | NT$65.430 |
| 50+ | NT$62.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$93.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217797-1022Copy
Order Code4261996
Product RangeKK 254 OTS 217797 Series
Also Known As2177971022, 217797-1022
Technical Datasheet
Connector to ConnectorKK 254 Receptacle to Free End
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeKK 254 OTS 217797 Series
Jacket ColourNatural
Technical Specifications
Connector to Connector
KK 254 Receptacle to Free End
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Jacket Colour
Natural
Connector Pitch
2.54mm
Cable Length - Metric
300mm
Product Range
KK 254 OTS 217797 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
