Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2180550210Copy
Manufacturer Standard Lead Time34 weeks
Order Code4146859
Product RangeEXTreme Guardian OTS 218055 Series
Also Known As2180550210, 218055-0210
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,885.910 |
| 5+ | NT$3,836.120 |
| 10+ | NT$3,786.330 |
| 25+ | NT$3,736.530 |
| 50+ | NT$3,611.710 |
| 100+ | NT$3,535.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,885.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2180550210Copy
Manufacturer Standard Lead Time34 weeks
Order Code4146859
Product RangeEXTreme Guardian OTS 218055 Series
Also Known As2180550210, 218055-0210
Technical Datasheet
Connector to ConnectorEXTreme Guardian Plug to Free End
No. of Positions2Ways
Connector Pitch11mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeEXTreme Guardian OTS 218055 Series
Wire Gauge6AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
EXTreme Guardian Plug to Free End
Connector Pitch
11mm
Cable Length - Metric
1m
Product Range
EXTreme Guardian OTS 218055 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
6AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439522
