Print Page
219658-1062
Cable Assembly, C-Grid III Receptacle to C-Grid III Receptacle, 6 Ways, 2.54 mm, 2 Row, 150 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219658-1062Copy
Order Code3995362
Product RangeC-Grid III OTS 219658 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No219658-1062Copy
Order Code3995362
Product RangeC-Grid III OTS 219658 Series
Technical Datasheet
Connector to ConnectorC-Grid III Receptacle to C-Grid III Receptacle
No. of Positions6Ways
Connector Pitch2.54mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeC-Grid III OTS 219658 Series
Wire Gauge22AWG
Jacket ColourBlack
Product Overview
Off-the-shelf (OTS) C-Grid III cable assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction. High pin retention force provides excellent retention for secure locking and proper mating. Easy breakaway feature produces smaller sizes for design flexibility and quick turn around. Typical application includes automotive, consumer, industrial, medtech, telecom/datacom.
- 219658 series C-Grid III female-to-C-Grid III female off-the-shelf (OTS) cable assembly
- Polarization and friction-lock feature helps to prevent mismating during assembly
- High mechanical stability after soldering helps to ensure reliable connector performance
- Dual ended, provides design flexibility, tin material mating plating
- UL file number E29179 (specification given is based on the connector used)
- Suitable for use with 90119 series crimp terminals
- Maximum current rating of 3A, minimum durability of 30 cycle
- Polyphenylene oxide 94 VI housing, phosphorous bronze contact, black resin
- 2.54mm mating interface pitch, crimp or compression termination interface style, 22AWG wire size
- Operating temperature range from -55 to +125°C
Technical Specifications
Connector to Connector
C-Grid III Receptacle to C-Grid III Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
150mm
Product Range
C-Grid III OTS 219658 Series
Jacket Colour
Black
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
