Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2095
Order Code231897
Product RangeKK 254 6471
Also Known As6471-09(I), GTIN UPC EAN: 800753741119
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2095
Order Code231897
Product RangeKK 254 6471
Also Known As6471-09(I), GTIN UPC EAN: 800753741119
Technical Datasheet
Product RangeKK 254 6471
No. of Positions9Ways
Pitch Spacing2.54mm
For Use With2759, 4809 Crimp Terminals
SVHCNo SVHC (19-Jan-2021)
Alternatives for 22-01-2095
1 Product Found
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers; friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Applications
Automotive, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Product Range
KK 254 6471
No. of Positions
9Ways
For Use With
2759, 4809 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722