Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2115
Order Code231666
Product RangeKK 254 6471
Also Known As6471-11(I), GTIN UPC EAN: 800753741140
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2115
Order Code231666
Product RangeKK 254 6471
Also Known As6471-11(I), GTIN UPC EAN: 800753741140
Technical Datasheet
Product RangeKK 254 6471
No. of Positions11Ways
Pitch Spacing2.54mm
For Use With2759, 4809 Crimp Terminals
SVHCNo SVHC (17-Dec-2014)
Alternatives for 22-01-2115
3 Products Found
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Product Range
KK 254 6471
No. of Positions
11Ways
For Use With
2759, 4809 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002