22-11-2022
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 254 6373 Series

Need more?
| Quantity | Price |
|---|---|
| 10+ | NT$10.650 |
| 100+ | NT$8.430 |
| 500+ | NT$8.240 |
| 1000+ | NT$8.050 |
| 2000+ | NT$7.860 |
| 3000+ | NT$7.660 |
Product Information
Product Overview
The 22-11-2022 is a 2-way 1-row vertical KK® 254 Wire-to-board solid header with gold-plated brass contacts and friction lock. This 6373 series PCB header comes with a nylon resin housing and through hole termination. It mates with 2695, 6471, 7880, 4455 and 7720 connectors. Molex's KK® connector system can be designed into a variety of power and signal applications. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for signal and wire-to-board applications.
- Natural (white) colour
- UL94V-0 flammability rating
- Partial shrouded
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 4A
- Maximum voltage is 250V
- Maximum durability of 50 mating cycles
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Partially Shrouded
Gold Plated Contacts
Nylon (Polyamide) Body
4A
2.54mm
2Contacts
KK 254 6373 Series
Brass
Pin Header
Straight
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
