22-28-4030
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-4030Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1513715 |
| Product Range | KK 254 42375 Series |
| Also Known As | 22284030, 42375-0003, 22-28-4030 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$8.590 |
| 10+ | NT$6.450 |
| 25+ | NT$5.320 |
| 50+ | NT$5.070 |
| 100+ | NT$4.750 |
| 250+ | NT$4.160 |
| 500+ | NT$3.810 |
| 1000+ | NT$3.460 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-4030Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1513715 |
| Product Range | KK 254 42375 Series |
| Also Known As | 22284030, 42375-0003, 22-28-4030 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 254 42375 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 22-28-4030 is a 3-way 1-row vertical KK® 254 Board-to-board breakaway header with tin-plated brass contacts. This 42375 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- 6.09mm mating pin length
- Surface mount compatible (SMC)
- Maximum current per contact is 4A
- Maximum voltage is 250V
- Maximum durability of 25 mating cycles
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 4A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | KK 254 42375 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-28-4030
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000188 |
