Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220957-0011Copy
Manufacturer Standard Lead Time6 weeks
Order Code4328212
Product RangeT1 Industrial 220957 Series
Also Known As2209570011, 2209570011, 220957-0011
Your Part Number
46 In Stock
Need more?
46 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$547.500 |
| 10+ | NT$503.820 |
| 25+ | NT$493.750 |
| 100+ | NT$483.670 |
| 250+ | NT$473.600 |
| 500+ | NT$463.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$547.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220957-0011Copy
Manufacturer Standard Lead Time6 weeks
Order Code4328212
Product RangeT1 Industrial 220957 Series
Also Known As2209570011, 2209570011, 220957-0011
Technical Datasheet
Connector TypeSPE Circular Connector
Product RangeT1 Industrial 220957 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
SPE Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP67
Product Range
T1 Industrial 220957 Series
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01704
