Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,488.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,488.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220957-0108
Order Code4328215
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket Colour-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
5m
SVHC
To Be Advised
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
-
Cable Length - Imperial
16.4ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16786
