Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220957-0120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4328217
Also Known As2209570120, 2209570120, 220957-0120
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,499.810 |
| 5+ | NT$5,456.560 |
| 10+ | NT$5,413.300 |
| 25+ | NT$5,370.040 |
| 50+ | NT$5,262.640 |
| 100+ | NT$5,155.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,499.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220957-0120Copy
Manufacturer Standard Lead Time16 weeks
Order Code4328217
Also Known As2209570120, 2209570120, 220957-0120
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket Colour-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
5m
SVHC
To Be Advised
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
-
Cable Length - Imperial
16.4ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3148
