Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2213770060Copy
Manufacturer Standard Lead Time11 weeks
Order Code5114736
Product RangeEasy-On 221377 Series
Your Part Number
6,500 In Stock
Need more?
6,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$33.810 |
| 100+ | NT$27.590 |
| 500+ | NT$25.240 |
| 1000+ | NT$23.830 |
| 2000+ | NT$22.170 |
| 3000+ | NT$22.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$338.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2213770060Copy
Manufacturer Standard Lead Time11 weeks
Order Code5114736
Product RangeEasy-On 221377 Series
Technical Datasheet
Pitch Spacing0.4mm
No. of Contacts6Contacts
Product RangeEasy-On 221377 Series
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.12mm
Connector MountingPCB Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.4mm
Product Range
Easy-On 221377 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.12mm
Connector Orientation
Right Angle
No. of Contacts
6Contacts
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011599
