Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2239362100Copy
Order Code5114643
Product RangeRely-On 223936 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | NT$8.700 |
| 100+ | NT$7.540 |
| 500+ | NT$6.820 |
| 1000+ | NT$6.400 |
| 2000+ | NT$6.170 |
| 3000+ | NT$5.920 |
Price for:Each
Minimum: 10
Multiple: 10
NT$87.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2239362100Copy
Order Code5114643
Product RangeRely-On 223936 Series
Technical Datasheet
Product RangeRely-On 223936 Series
No. of Positions10Ways
Pitch Spacing1mm
For Use WithMolex Rely-On 1.0 223937 Series Socket Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Rely-On 223936 Series
No. of Positions
10Ways
For Use With
Molex Rely-On 1.0 223937 Series Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14718
