Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No223987-0003
Order Code4792620
Product RangeSideWize 223987 Series
Your Part Number
Technical Datasheet
180 In Stock
Need more?
180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$273.090 |
| 10+ | NT$232.200 |
| 100+ | NT$207.260 |
| 250+ | NT$189.350 |
| 500+ | NT$180.320 |
| 1000+ | NT$175.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$273.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223987-0003
Order Code4792620
Product RangeSideWize 223987 Series
Technical Datasheet
Product RangeSideWize 223987 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeThreaded
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SideWize 223987 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
70A
Contact Termination Type
Threaded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00818