Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2240460027Copy
Manufacturer Standard Lead Time25 weeks
Order Code4905334
Product RangeMicro-One 224046 Series
Also Known As2240460027, 2240460027, 224046-0027
Your Part Number
580 In Stock
3,000 more incoming. You can reserve stock now
580 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$31.270 |
| 100+ | NT$28.720 |
| 500+ | NT$28.350 |
| 1000+ | NT$27.060 |
| 2000+ | NT$26.140 |
| 3000+ | NT$25.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$312.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2240460027Copy
Manufacturer Standard Lead Time25 weeks
Order Code4905334
Product RangeMicro-One 224046 Series
Also Known As2240460027, 2240460027, 224046-0027
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-One 224046 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
Micro-One 224046 Series
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000666
