Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2257751722Copy
Manufacturer Standard Lead Time30 weeks
Order Code4919442
Product RangeHFM OTS 225775 Series
Also Known As2257751722, 225775-1722
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,156.920 |
| 5+ | NT$1,089.180 |
| 10+ | NT$1,021.440 |
| 25+ | NT$998.480 |
| 50+ | NT$891.140 |
| 100+ | NT$842.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,156.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2257751722Copy
Manufacturer Standard Lead Time30 weeks
Order Code4919442
Product RangeHFM OTS 225775 Series
Also Known As2257751722, 225775-1722
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRTK031
Connector Type AFAKRA
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Colour-
Product RangeHFM OTS 225775 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RTK031
Connector Type B
FAKRA Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
FAKRA
Impedance
50ohm
Product Range
HFM OTS 225775 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02292
