Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No227022-1112Copy
Manufacturer Standard Lead Time27 weeks
Order Code4632481
Product RangeDuraClik 227022 Series
Also Known As2270221112, 227022-1112
Your Part Number
2,880 In Stock
Need more?
2,880 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$22.600 |
| 100+ | NT$18.660 |
| 500+ | NT$16.200 |
| 1000+ | NT$13.620 |
| 2000+ | NT$12.700 |
| 3000+ | NT$11.770 |
Price for:Each
Minimum: 10
Multiple: 10
NT$226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No227022-1112Copy
Manufacturer Standard Lead Time27 weeks
Order Code4632481
Product RangeDuraClik 227022 Series
Also Known As2270221112, 227022-1112
Technical Datasheet
Connector to ConnectorDuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeDuraClik 227022 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DuraClik Crimp Socket to DuraClik Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
DuraClik 227022 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092
