Print Page
228425-2022
Cable Assembly, DuraClik ISL Receptacle to DuraClik ISL Receptacle, 2 Ways, 2 mm, 1 Row, 150 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No228425-2022Copy
Manufacturer Standard Lead Time27 weeks
Order Code4728425
Product RangeDuraClik OTS 228425 Series
Also Known As2284252022, 228425-2022
Your Part Number
76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$121.590 |
| 10+ | NT$103.160 |
| 100+ | NT$84.730 |
| 250+ | NT$81.820 |
| 500+ | NT$78.260 |
| 1000+ | NT$74.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$121.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228425-2022Copy
Manufacturer Standard Lead Time27 weeks
Order Code4728425
Product RangeDuraClik OTS 228425 Series
Also Known As2284252022, 228425-2022
Technical Datasheet
Connector to ConnectorDuraClik ISL Receptacle to DuraClik ISL Receptacle
No. of Positions2Ways
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDuraClik OTS 228425 Series
Wire Gauge-
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DuraClik ISL Receptacle to DuraClik ISL Receptacle
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
DuraClik OTS 228425 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002497
