Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No229564-1115
Order Code4771639
Product RangeMini-Fit Sigma 229564 Series
Your Part Number
Technical Datasheet
340 In Stock
Need more?
340 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$29.570 |
| 100+ | NT$24.460 |
| 500+ | NT$20.860 |
| 1000+ | NT$19.140 |
| 2000+ | NT$17.630 |
| 3000+ | NT$16.890 |
Price for:Each
Minimum: 10
Multiple: 10
NT$295.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229564-1115
Order Code4771639
Product RangeMini-Fit Sigma 229564 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sigma/TPA2 LMF Socket to Mini-Fit Sigma/TPA2 LMF Socket
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Product RangeMini-Fit Sigma 229564 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Sigma/TPA2 LMF Socket to Mini-Fit Sigma/TPA2 LMF Socket
Cable Length - Metric
500mm
Jacket Colour
Black
Cable Length - Imperial
19.69"
Product Range
Mini-Fit Sigma 229564 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002601