Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2317552223Copy
Manufacturer Standard Lead Time29 weeks
Order Code4928476
Product RangePico-Clasp 231755 Series
Also Known As2317552223, 231755-2223
Your Part Number
590 In Stock
Need more?
590 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$31.970 |
| 100+ | NT$27.740 |
| 500+ | NT$26.020 |
| 1000+ | NT$25.030 |
| 2000+ | NT$24.410 |
| 3000+ | NT$23.900 |
Price for:Each
Minimum: 10
Multiple: 10
NT$319.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2317552223Copy
Manufacturer Standard Lead Time29 weeks
Order Code4928476
Product RangePico-Clasp 231755 Series
Also Known As2317552223, 231755-2223
Technical Datasheet
Connector to ConnectorPico-Clasp Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangePico-Clasp 231755 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Clasp Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Pico-Clasp 231755 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358
