Print Page
245132-0810
Cable Assembly, Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle, 8 Ways, 3 mm, 2 Row, 1 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No245132-0810Copy
Manufacturer Standard Lead Time12 weeks
Order Code3862429
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320810, 245132-0810
Your Part Number
368 In Stock
Need more?
368 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$753.390 |
| 5+ | NT$744.840 |
| 10+ | NT$736.290 |
| 25+ | NT$727.740 |
| 50+ | NT$719.190 |
| 100+ | NT$710.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$753.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No245132-0810Copy
Manufacturer Standard Lead Time12 weeks
Order Code3862429
Product RangeMicro-Fit 3.0 OTS 245132 Series
Also Known As2451320810, 245132-0810
Technical Datasheet
Connector to ConnectorMicro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
No. of Positions8Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Fit 3.0 OTS 245132 Series
Wire Gauge20AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle
Connector Pitch
3mm
Cable Length - Metric
1m
Product Range
Micro-Fit 3.0 OTS 245132 Series
Jacket Colour
Black
No. of Positions
8Ways
No. of Rows
2 Row
Cable Length - Imperial
3.3ft
Wire Gauge
20AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092079
