Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No33482-2001Copy
Order Code2313687
Product RangeMX150 33482
Also Known AsGTIN UPC EAN: 822348314393
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No33482-2001Copy
Order Code2313687
Product RangeMX150 33482
Also Known AsGTIN UPC EAN: 822348314393
Technical Datasheet
Product RangeMX150 33482
No. of Positions20Ways
For Use WithMolex MX150 33000, 33011 Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCTo Be Advised
Alternatives for 33482-2001
1 Product Found
Product Overview
MX150 Sealed and Unsealed Connectors are high-performance connectors offering reduced package size. Ideal for SAE and ISO-style wire in single and dual row configurations up to 22A supporting both signal and power applications.
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MX150 33482
No. of Positions
20Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
To Be Advised
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
