Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34885-6511Copy
Manufacturer Standard Lead Time17 weeks
Order Code3864162
Product RangeCMX 34885 Series
Also Known As348856511, 34885-6511
Your Part Number
299 In Stock
Need more?
299 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$409.630 |
| 10+ | NT$348.060 |
| 25+ | NT$326.250 |
| 100+ | NT$310.670 |
| 250+ | NT$271.510 |
| 500+ | NT$266.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$409.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34885-6511Copy
Manufacturer Standard Lead Time17 weeks
Order Code3864162
Product RangeCMX 34885 Series
Also Known As348856511, 34885-6511
Technical Datasheet
Product RangeCMX 34885 Series
No. of Positions65Ways
For Use WithMolex CTX64 34803 Series Socket, CTX150 34805 Series Socket Contacts & CTX150 643251010/23 Plugs
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMX 34885 Series
No. of Positions
65Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CTX64 34803 Series Socket, CTX150 34805 Series Socket Contacts & CTX150 643251010/23 Plugs
IP Rating
-
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
