Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35150-0419Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872805
Product RangeVersaBlade 35150 Series
Also Known As351500419, 35150-0419
Your Part Number
900 In Stock
Need more?
900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$19.650 |
| 100+ | NT$17.680 |
| 500+ | NT$16.630 |
| 1000+ | NT$15.460 |
| 2000+ | NT$14.410 |
| 3000+ | NT$13.880 |
Price for:Each
Minimum: 10
Multiple: 10
NT$196.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35150-0419Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872805
Product RangeVersaBlade 35150 Series
Also Known As351500419, 35150-0419
Technical Datasheet
Product RangeVersaBlade 35150 Series
No. of Positions4Ways
Pitch Spacing6.2mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
VersaBlade 35150 Series
No. of Positions
4Ways
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002937
