Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35151-0619..Copy
Order Code1507364
Product RangeVersaBlade 35151 Series
Also Known AsGTIN UPC EAN: 756054257128
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0619..Copy
Order Code1507364
Product RangeVersaBlade 35151 Series
Also Known AsGTIN UPC EAN: 756054257128
Technical Datasheet
Product RangeVersaBlade 35151 Series
No. of Positions6Ways
Pitch Spacing7.3mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
VersaBlade 35151 Series
No. of Positions
6Ways
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
7.3mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
