Print Page
35748-0310
Rectangular Power Contact, VersaBlade 35748 Series, Tin Plated Contacts, Phosphor Bronze, Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35748-0310Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1512243 |
| Product Range | VersaBlade 35748 Series |
| Also Known As | 357480310, 357480310, 35748-0310 |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1.940 |
| 100+ | NT$1.700 |
| 500+ | NT$1.690 |
| 1000+ | NT$1.680 |
| 2000+ | NT$1.610 |
| 3000+ | NT$1.520 |
Price for:Each
Minimum: 10
Multiple: 10
NT$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 35748-0310Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1512243 |
| Product Range | VersaBlade 35748 Series |
| Also Known As | 357480310, 357480310, 35748-0310 |
| Technical Datasheet | |
| Product Range | VersaBlade 35748 Series |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 18AWG |
Technical Specifications
| Product Range | VersaBlade 35748 Series |
|---|---|
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 20AWG |
Technical Docs (2)
Alternatives for 35748-0310
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
