Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35965-9200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872806
Product RangeVersaBlade 35965 Series
Also Known As359659200, 35965-9200
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$9.230 |
| 100+ | NT$8.010 |
| 500+ | NT$7.460 |
| 1000+ | NT$7.090 |
| 2000+ | NT$6.890 |
| 3000+ | NT$6.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$92.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35965-9200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872806
Product RangeVersaBlade 35965 Series
Also Known As359659200, 35965-9200
Technical Datasheet
Product RangeVersaBlade 35965 Series
No. of Positions2Ways
Pitch Spacing8mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
VersaBlade 35965 Series
No. of Positions
2Ways
For Use With
Molex VersaBlade 2270298400 & 35746 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
8mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023201
