Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35965-9210Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872807
Product RangeVersaBlade 35965 Series
Also Known As359659210, 35965-9210
Your Part Number
4,980 In Stock
Need more?
4,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$7.750 |
| 100+ | NT$6.730 |
| 500+ | NT$6.260 |
| 1000+ | NT$5.950 |
| 2000+ | NT$5.790 |
| 3000+ | NT$5.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$77.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35965-9210Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872807
Product RangeVersaBlade 35965 Series
Also Known As359659210, 35965-9210
Technical Datasheet
Product RangeVersaBlade 35965 Series
No. of Positions2Ways
Pitch Spacing8mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
VersaBlade 35965 Series
No. of Positions
2Ways
For Use With
Molex VersaBlade 2270288400 & 35745 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
8mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025681
