Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36920-0201Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257257
Product RangePico-EZmate OTS 36920 Series
Also Known As369200201, 36920-0201
Your Part Number
999 In Stock
Need more?
999 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.760 |
| 10+ | NT$75.350 |
| 100+ | NT$66.290 |
| 250+ | NT$57.890 |
| 500+ | NT$56.270 |
| 1000+ | NT$51.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36920-0201Copy
Manufacturer Standard Lead Time10 weeks
Order Code3257257
Product RangePico-EZmate OTS 36920 Series
Also Known As369200201, 36920-0201
Technical Datasheet
Connector to ConnectorPico-EZmate Receptacle to Pico-EZmate Receptacle
No. of Positions2Ways
Connector Pitch1.2mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangePico-EZmate OTS 36920 Series
Wire Gauge28AWG
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-EZmate Receptacle to Pico-EZmate Receptacle
Connector Pitch
1.2mm
Cable Length - Metric
100mm
Product Range
Pico-EZmate OTS 36920 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
