Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36921-0510Copy
Manufacturer Standard Lead Time12 weeks
Order Code3257250
Product RangeL1NK 396 OTS 36921 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$212.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$212.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36921-0510Copy
Manufacturer Standard Lead Time12 weeks
Order Code3257250
Product RangeL1NK 396 OTS 36921 Series
Technical Datasheet
Connector to ConnectorKK Plus 250 Receptacle to KK Plus 250 Receptacle
No. of Positions5Ways
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeL1NK 396 OTS 36921 Series
Wire Gauge18AWG
Jacket ColourBlack
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
KK Plus 250 Receptacle to KK Plus 250 Receptacle
Connector Pitch
3.96mm
Cable Length - Metric
1m
Product Range
L1NK 396 OTS 36921 Series
Jacket Colour
Black
No. of Positions
5Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
18AWG
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
