Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39100-1903Copy
Manufacturer Standard Lead Time15 weeks
Order Code3222049
Product RangeEurostyle 39100 Series
Also Known As391001903, M800-01-03-5, 39100-1903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$60.540 |
| 10+ | NT$42.470 |
| 100+ | NT$36.200 |
| 250+ | NT$31.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$60.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39100-1903Copy
Manufacturer Standard Lead Time15 weeks
Order Code3222049
Product RangeEurostyle 39100 Series
Also Known As391001903, M800-01-03-5, 39100-1903
Technical Datasheet
No. of Rows2 Row
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current20A
Rated Voltage300V
Product RangeEurostyle 39100 Series
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
300V
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
Eurostyle 39100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006114
