Print Page
39303047
Pin Header, Wire-to-Board, 4.2 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39303047Copy
Order Code1513808
Product RangeMini-Fit Jr. 5569
Also Known As39-30-3047, GTIN UPC EAN: 800754316040
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No39303047Copy
Order Code1513808
Product RangeMini-Fit Jr. 5569
Also Known As39-30-3047, GTIN UPC EAN: 800754316040
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector OrientationRight Angle
Contact Current Rating13A
Alternatives for 39303047
3 Products Found
Product Overview
Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
- Positive locking and scoop-proof housings
- Fully isolated terminals
- Polarized mating geometry ensures mismating
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Pitch Spacing
4.2mm
No. of Contacts
4Contacts
Product Range
Mini-Fit Jr. 5569
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
13A
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
