Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39520-0003
Order Code1368482
Product RangeESE Eurostyle 39520 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No39520-0003
Order Code1368482
Product RangeESE Eurostyle 39520 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeESE Eurostyle 39520 Series
SVHCLead
Alternatives for 39520-0003
5 Products Found
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
3Ways
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
ESE Eurostyle 39520 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
