Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39870-0705Copy
Order Code1513408
Product RangeEurostyle 39870
Also Known As871905, GTIN UPC EAN: 800756355276
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39870-0705Copy
Order Code1513408
Product RangeEurostyle 39870
Also Known As871905, GTIN UPC EAN: 800756355276
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions5Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39870
SVHCTo Be Advised
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
300V
Product Range
Eurostyle 39870
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
