Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39880-0403Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222087
Product RangeEurostyle 39880 Series
Also Known As398800403, MX-MSM03045-0N, 39880-0403
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$52.070 |
| 10+ | NT$50.200 |
| 100+ | NT$48.330 |
| 250+ | NT$46.460 |
| 500+ | NT$44.590 |
| 1000+ | NT$42.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$52.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39880-0403Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222087
Product RangeEurostyle 39880 Series
Also Known As398800403, MX-MSM03045-0N, 39880-0403
Technical Datasheet
Pitch Spacing5.08mm
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product RangeEurostyle 39880 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
17.5A
Block Orientation
Through Hole 35°
SVHC
Lead (04-Feb-2026)
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
Eurostyle 39880 Series
Technical Docs (2)
Alternatives for 39880-0403
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005197
