Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No40-12-9V-R-BL
Order Code4953666
Product Range40
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric60.96mm
External Depth - Metric96.52mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1"
External Depth - Imperial3.8"
Product Range40
Product Overview
The 40-12-9V-R-BL is a very versatile Shell Enclosure made of acrylonitrile butadiene styrene (ABS) with black recessed top. It has removable end plate and recessed area for membrane keypad.
- Case with 9V battery compartment
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25.4mm
External Depth - Metric
96.52mm
Body Colour
Black
External Height - Imperial
1"
Product Range
40
Enclosure Material
ABS
External Width - Metric
60.96mm
IP Rating
-
NEMA Rating
-
External Depth - Imperial
3.8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504