Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-0200
Order Code672932
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 0800754383264
Your Part Number
87,664 In Stock
Need more?
9722 Delivery in 1-2 Business Days(SG stock)
77942 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$14.020 |
| 100+ | NT$12.270 |
| 500+ | NT$10.170 |
| 1000+ | NT$9.120 |
| 2000+ | NT$8.420 |
| 3000+ | NT$8.050 |
Price for:Each
Minimum: 10
Multiple: 10
NT$140.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0200
Order Code672932
Product RangeMicro-Fit 3.0 43020 Series
Also Known AsGTIN UPC EAN: 0800754383264
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
43020-0200 is a Micro-Fit 3.0, 2 circuits, dual row, plug housing. Suitable for use with 43031 Micro-Fit male crimp terminals, 214762 pre-crimped Lead Micro-Fit 3.0 male-to-Micro-Fit 3.0 male, 214763 pre-crimped Lead Micro-Fit 3.0 male-to-Pigtail. Mates with 43025 Micro-Fit 3.0 dual row receptacle housings, 214755 Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) cable assemblies, 214756 Micro-Fit 3.0 Female-to-Pigtail Off the-Shelf (OTS) cable assemblies, 245132 Micro-fit 3.0-to-Micro-Fit 3.0 Off the-Shelf (OTS) overmolded adapters and cable assemblies.
- Black colour nylon resin
- 94V-0 flammability rating
- Features lock to mating part
- Panel mountable
- 3.00mm mating interface and termination interface pitch
- Polarised to mating part
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
2Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43020-0200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000477
