Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-1600Copy
Manufacturer Standard Lead Time21 weeks
Order Code9961283
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430201600, 43020-1600
Your Part Number
886 In Stock
Need more?
886 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$55.930 |
| 10+ | NT$50.340 |
| 100+ | NT$47.350 |
| 250+ | NT$44.000 |
| 500+ | NT$41.020 |
| 1000+ | NT$39.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-1600Copy
Manufacturer Standard Lead Time21 weeks
Order Code9961283
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430201600, 43020-1600
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions16Ways
Pitch Spacing3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
16Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815
