Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1419Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3499198
Cut Tape3500567
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430451419, 43045-1419
Your Part Number
568 In Stock
5 more incoming. You can reserve stock now
70 Delivery in 1-2 Business Days(SG stock)
498 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$194.240 | NT$194.24 |
| Total Price | NT$194.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$194.240 |
| 5+ | NT$179.580 |
| 15+ | NT$164.920 |
| 40+ | NT$152.300 |
| 100+ | NT$139.680 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | NT$132.620 |
| 600+ | NT$129.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1419Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3499198
Cut Tape3500567
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430451419, 43045-1419
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Fit 3.0 43045 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
14Contacts
Product Range
Micro-Fit 3.0 43045 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43045-1419
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004053
