Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43045-1609
Order Code2779785
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754374279
Your Part Number
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1609
Order Code2779785
Product RangeMicro-Fit 3.0 43045
Also Known AsGTIN UPC EAN: 800754374279
Technical Datasheet
Connector SystemsPower
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
16Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43045-1609
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124