Print Page
43160-2106..
Pin Header, Wire-to-Board, 7.5 mm, 1 Rows, 6 Contacts, Through Hole Straight, Sabre 43160 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43160-2106..Copy
Order Code1012201
Product RangeSabre 43160 Series
Also Known AsGTIN UPC EAN: 800754378130
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No43160-2106..Copy
Order Code1012201
Product RangeSabre 43160 Series
Also Known AsGTIN UPC EAN: 800754378130
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing7.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSabre 43160 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating18A
Product Overview
- Positive latch on receptacle housing
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Applications
Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
18A
Pitch Spacing
7.5mm
No. of Contacts
6Contacts
Product Range
Sabre 43160 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
