Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43249-8104Copy
Manufacturer Standard Lead Time18 weeks
Order Code3226096
Product Range43249 Series
Also Known As432498104, 43249-8104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$63.110 |
| 10+ | NT$52.260 |
| 100+ | NT$52.130 |
| 250+ | NT$51.990 |
| 500+ | NT$51.860 |
| 1000+ | NT$51.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$63.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43249-8104Copy
Manufacturer Standard Lead Time18 weeks
Order Code3226096
Product Range43249 Series
Also Known As432498104, 43249-8104
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range43249 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
43249-8104 is a 43249 series low profile, right-Angle, 8/8 RJ45, modular jack. Mates with FCC 68 plugs.
- 150V AC (RMS) maximum voltage
- 1.5A maximum current per contact
- Durability of 500 mating cycles max
- 94V-0 flammability
- Phosphor bronze metal, gold plating mating and tin plating termination
- Right angle (side entry) orientation and through hole termination interface style
- Black high temperature thermoplastic resin
- PCB locator and PCB retention
- 1x1 port configuration
- Operating temperature range from -40 to +85°C
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
43249 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
