Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44206-0007.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4295454 |
| Product Range | Mini-Fit Jr. 44206 Series |
| Also Known As | 442060007, 44206-0007 |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
95 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$56.950 |
| 10+ | NT$53.050 |
| 100+ | NT$51.420 |
| 250+ | NT$45.240 |
| 500+ | NT$43.280 |
| 1000+ | NT$40.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$56.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44206-0007.Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4295454 |
| Product Range | Mini-Fit Jr. 44206 Series |
| Also Known As | 442060007, 44206-0007 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-Fit Jr. 44206 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 13A |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 24Contacts |
| Product Range | Mini-Fit Jr. 44206 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 44206-0007.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004888 |
