Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44300-1600Copy
Manufacturer Standard Lead Time12 weeks
Order Code3050212
Product RangeMicro-Fit BMI 44300 Series
Also Known As443001600, 44300-1600
Your Part Number
643 In Stock
Need more?
643 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$36.250 |
| 100+ | NT$30.810 |
| 500+ | NT$26.770 |
| 1000+ | NT$26.190 |
| 2000+ | NT$26.110 |
| 3000+ | NT$24.550 |
Price for:Each
Minimum: 10
Multiple: 10
NT$362.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44300-1600Copy
Manufacturer Standard Lead Time12 weeks
Order Code3050212
Product RangeMicro-Fit BMI 44300 Series
Also Known As443001600, 44300-1600
Technical Datasheet
Product RangeMicro-Fit BMI 44300 Series
No. of Positions16Ways
Pitch Spacing3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit BMI 44300 Series
No. of Positions
16Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
