Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No444280401
Order Code1513425
Product RangeMicro-Fit 3.0 BMI 44428
Also Known As44428-0401, GTIN UPC EAN: 800756071244
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No444280401
Order Code1513425
Product RangeMicro-Fit 3.0 BMI 44428
Also Known As44428-0401, GTIN UPC EAN: 800756071244
Technical Datasheet
Connector SystemsBoard-to-Board
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 BMI 44428
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Alternatives for 444280401
1 Product Found
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Connector Systems
Board-to-Board
Product Range
Micro-Fit 3.0 BMI 44428
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002256
