Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No447690601Copy
Order Code1513440
Also Known As44769-0601, GTIN UPC EAN: 800756566702
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No447690601Copy
Order Code1513440
Also Known As44769-0601, GTIN UPC EAN: 800756566702
Technical Datasheet
Pitch Spacing3mm
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationStraight
Contact Current Rating8.5A
Contact Termination TypeSolder
Alternatives for 447690601
1 Product Found
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
3mm
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Connector Type
Female Receptacle
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
8.5A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
