Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No44812-0010
Order Code8566747
Product RangeKK 254 44812
Also Known AsGTIN UPC EAN: 756054462522
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No44812-0010
Order Code8566747
Product RangeKK 254 44812
Also Known AsGTIN UPC EAN: 756054462522
Technical Datasheet
Connector SystemsPower
Pitch Spacing2.54mm
Connector MountingThrough Hole Mount
Product RangeKK 254 44812
Contact Material-
Contact PlatingTin Plated Contacts
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Power
Connector Mounting
Through Hole Mount
Contact Material
-
Pitch Spacing
2.54mm
Product Range
KK 254 44812
Contact Plating
Tin Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002