Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No45714-0001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4872591
Product RangeEXTreme PowerEdge 45714 Series
Also Known As457140001, 45714-0001
Your Part Number
44 In Stock
Need more?
44 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$520.410 |
| 10+ | NT$457.360 |
| 25+ | NT$424.390 |
| 100+ | NT$416.060 |
| 250+ | NT$402.430 |
| 500+ | NT$378.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$520.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45714-0001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4872591
Product RangeEXTreme PowerEdge 45714 Series
Also Known As457140001, 45714-0001
Technical Datasheet
Card Edge Connector TypeDual Side
Card Type-
Card Thickness1.57mm
No. of Contacts4 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeEXTreme PowerEdge 45714 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Press Fit
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
EXTreme PowerEdge 45714 Series
Card Type
-
No. of Contacts
4 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644
